


AC0402KPX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-AC0402KPX7R9BB222TR-ND - Tape & Reel (TR) 13-AC0402KPX7R9BB222CT-ND - Cut Tape (CT) 13-AC0402KPX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17380 | kr.8.69 |
| 100 | kr.0.14840 | kr.14.84 |
| 500 | kr.0.10702 | kr.53.51 |
| 1.000 | kr.0.09421 | kr.94.21 |
| 2.500 | kr.0.08077 | kr.201.92 |
| 5.000 | kr.0.07271 | kr.363.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05230 | kr.2,615.00 |
| 100.000 | kr.0.04900 | kr.4,900.00 |
| 150.000 | kr.0.04736 | kr.7,104.00 |
| 250.000 | kr.0.04553 | kr.11,382.50 |
| 350.000 | kr.0.04446 | kr.15,561.00 |
| 500.000 | kr.0.04344 | kr.21,720.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

