


AC0402JRX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-AC0402JRX7R9BB152TR-ND - Tape & Reel (TR) 13-AC0402JRX7R9BB152CT-ND - Cut Tape (CT) 13-AC0402JRX7R9BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10200 | kr.1.02 |
| 50 | kr.0.06780 | kr.3.39 |
| 100 | kr.0.05700 | kr.5.70 |
| 500 | kr.0.03916 | kr.19.58 |
| 1.000 | kr.0.03373 | kr.33.73 |
| 2.500 | kr.0.02811 | kr.70.28 |
| 5.000 | kr.0.02474 | kr.123.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02198 | kr.219.80 |
| 20.000 | kr.0.01972 | kr.394.40 |
| 30.000 | kr.0.01858 | kr.557.40 |
| 50.000 | kr.0.01733 | kr.866.50 |
| 70.000 | kr.0.01660 | kr.1,162.00 |
| 100.000 | kr.0.01589 | kr.1,589.00 |
| 120.000 | kr.0.01556 | kr.1,867.20 |
| 240.000 | kr.0.01444 | kr.3,465.60 |
| 250.000 | kr.0.01438 | kr.3,595.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

