AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor

AC0402JRX7R9BB102

DigiKey Part Number
13-AC0402JRX7R9BB102TR-ND - Tape & Reel (TR)
13-AC0402JRX7R9BB102CT-ND - Cut Tape (CT)
13-AC0402JRX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRX7R9BB102
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.17160kr.8.58
100kr.0.14660kr.14.66
500kr.0.10586kr.52.93
1.000kr.0.09325kr.93.25
2.500kr.0.08000kr.200.00
5.000kr.0.07208kr.360.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04177kr.417.70
20.000kr.0.04130kr.826.00
30.000kr.0.04105kr.1,231.50
50.000kr.0.04077kr.2,038.50
70.000kr.0.04060kr.2,842.00
100.000kr.0.04044kr.4,044.00
120.000kr.0.04036kr.4,843.20
240.000kr.0.04008kr.9,619.20
250.000kr.0.04007kr.10,017.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000