
AC0402JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN471TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN471CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23600 | kr.5.90 |
| 50 | kr.0.19520 | kr.9.76 |
| 100 | kr.0.16230 | kr.16.23 |
| 250 | kr.0.13036 | kr.32.59 |
| 500 | kr.0.11196 | kr.55.98 |
| 1.000 | kr.0.09751 | kr.97.51 |
| 5.000 | kr.0.07452 | kr.372.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06402 | kr.640.20 |
| 20.000 | kr.0.05904 | kr.1,180.80 |
| 30.000 | kr.0.05661 | kr.1,698.30 |
| 50.000 | kr.0.05398 | kr.2,699.00 |
| 70.000 | kr.0.05247 | kr.3,672.90 |
| 100.000 | kr.0.05105 | kr.5,105.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

