AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN391

DigiKey Part Number
13-AC0402JRNPO9BN391TR-ND - Tape & Reel (TR)
13-AC0402JRNPO9BN391CT-ND - Cut Tape (CT)
13-AC0402JRNPO9BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN391
Description
CAP CER 390PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
50kr.0.16640kr.8.32
100kr.0.14210kr.14.21
500kr.0.10228kr.51.14
1.000kr.0.09011kr.90.11
2.500kr.0.07724kr.193.10
5.000kr.0.06952kr.347.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06318kr.631.80
20.000kr.0.05797kr.1,159.40
30.000kr.0.05537kr.1,661.10
50.000kr.0.05248kr.2,624.00
70.000kr.0.05079kr.3,555.30
100.000kr.0.04917kr.4,917.00
120.000kr.0.04840kr.5,808.00
240.000kr.0.04582kr.10,996.80
250.000kr.0.04568kr.11,420.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000