180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN181

DigiKey Part Number
311-3259-2-ND - Tape & Reel (TR)
311-3259-1-ND - Cut Tape (CT)
311-3259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN181
Description
CAP CER 180PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15530kr.15.53
500kr.0.11222kr.56.11
1.000kr.0.09890kr.98.90
2.500kr.0.08496kr.212.40
5.000kr.0.07655kr.382.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06634kr.663.40
20.000kr.0.06095kr.1,219.00
30.000kr.0.05825kr.1,747.50
50.000kr.0.05526kr.2,763.00
70.000kr.0.05351kr.3,745.70
100.000kr.0.05183kr.5,183.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750