RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0749K9L

DigiKey Part Number
13-RT0603FRE0749K9LTR-ND - Tape & Reel (TR)
13-RT0603FRE0749K9LCT-ND - Cut Tape (CT)
13-RT0603FRE0749K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0749K9L
Description
RES SMD 49.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0749K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07000kr.0.70
25kr.0.06640kr.1.66
50kr.0.06280kr.3.14
100kr.0.05890kr.5.89
250kr.0.05480kr.13.70
500kr.0.05184kr.25.92
1.000kr.0.04890kr.48.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04312kr.215.60
10.000kr.0.04099kr.409.90
15.000kr.0.03984kr.597.60
25.000kr.0.03849kr.962.25
35.000kr.0.03767kr.1,318.45
50.000kr.0.03684kr.1,842.00
60.000kr.0.03644kr.2,186.40
120.000kr.0.03502kr.4,202.40
125.000kr.0.03495kr.4,368.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000