
| AC0402JR-7W200RL | |
|---|---|
| DigiKey Part Number | 13-AC0402JR-7W200RLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W200RLCT-ND - Cut Tape (CT) 13-AC0402JR-7W200RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0402JR-7W200RL | 
| Description | RES 200 OHM 5% 1/8W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.09000 | kr.0.90 | 
| 25 | kr.0.06920 | kr.1.73 | 
| 50 | kr.0.04600 | kr.2.30 | 
| 100 | kr.0.03900 | kr.3.90 | 
| 250 | kr.0.02764 | kr.6.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02611 | kr.261.10 | 
| 20.000 | kr.0.01306 | kr.261.20 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark