
AC0402JR-0747RL | |
|---|---|
DigiKey Part Number | YAG3548TR-ND - Tape & Reel (TR) YAG3548CT-ND - Cut Tape (CT) YAG3548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0747RL |
Description | RES SMD 47 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0747RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0747RL | YAGEO | 247.358 | YAG3491CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.10400 | kr.2.60 |
| 50 | kr.0.08240 | kr.4.12 |
| 100 | kr.0.06660 | kr.6.66 |
| 250 | kr.0.05096 | kr.12.74 |
| 500 | kr.0.04222 | kr.21.11 |
| 1.000 | kr.0.03538 | kr.35.38 |
| 5.000 | kr.0.02473 | kr.123.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02167 | kr.216.70 |
| 20.000 | kr.0.01925 | kr.385.00 |
| 30.000 | kr.0.01807 | kr.542.10 |
| 50.000 | kr.0.01680 | kr.840.00 |
| 70.000 | kr.0.01608 | kr.1,125.60 |
| 100.000 | kr.0.01539 | kr.1,539.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

