
AC0402JR-073R3L | |
|---|---|
DigiKey Part Number | 13-AC0402JR-073R3LTR-ND - Tape & Reel (TR) 13-AC0402JR-073R3LCT-ND - Cut Tape (CT) 13-AC0402JR-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-073R3L |
Description | RES SMD 3.3 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-073R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.11520 | kr.2.88 |
| 50 | kr.0.09360 | kr.4.68 |
| 100 | kr.0.07560 | kr.7.56 |
| 250 | kr.0.05820 | kr.14.55 |
| 500 | kr.0.04846 | kr.24.23 |
| 1.000 | kr.0.04083 | kr.40.83 |
| 5.000 | kr.0.02886 | kr.144.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02399 | kr.239.90 |
| 20.000 | kr.0.02142 | kr.428.40 |
| 30.000 | kr.0.02017 | kr.605.10 |
| 50.000 | kr.0.01882 | kr.941.00 |
| 70.000 | kr.0.01805 | kr.1,263.50 |
| 100.000 | kr.0.01733 | kr.1,733.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

