
AC0402JR-07220KL | |
|---|---|
DigiKey Part Number | YAG3530TR-ND - Tape & Reel (TR) YAG3530CT-ND - Cut Tape (CT) YAG3530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07220KL |
Description | RES SMD 220K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07220KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.10400 | kr.2.60 |
| 50 | kr.0.08240 | kr.4.12 |
| 100 | kr.0.06660 | kr.6.66 |
| 250 | kr.0.05096 | kr.12.74 |
| 500 | kr.0.04222 | kr.21.11 |
| 1.000 | kr.0.03538 | kr.35.38 |
| 5.000 | kr.0.02473 | kr.123.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02045 | kr.204.50 |
| 20.000 | kr.0.01816 | kr.363.20 |
| 30.000 | kr.0.01705 | kr.511.50 |
| 50.000 | kr.0.01585 | kr.792.50 |
| 70.000 | kr.0.01517 | kr.1,061.90 |
| 100.000 | kr.0.01452 | kr.1,452.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

