
| AC0402JR-0716RL | |
|---|---|
| DigiKey Part Number | 13-AC0402JR-0716RLTR-ND - Tape & Reel (TR) 13-AC0402JR-0716RLCT-ND - Cut Tape (CT) 13-AC0402JR-0716RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0402JR-0716RL | 
| Description | RES SMD 16 OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0402JR-0716RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05800 | kr.0.58 | 
| 25 | kr.0.04360 | kr.1.09 | 
| 50 | kr.0.02560 | kr.1.28 | 
| 100 | kr.0.02370 | kr.2.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01958 | kr.195.80 | 
| 20.000 | kr.0.01632 | kr.326.40 | 
| 30.000 | kr.0.01600 | kr.480.00 | 
| 70.000 | kr.0.01531 | kr.1,071.70 | 
| 100.000 | kr.0.01466 | kr.1,466.00 | 
| 120.000 | kr.0.01435 | kr.1,722.00 | 
| 240.000 | kr.0.01334 | kr.3,201.60 | 
| 250.000 | kr.0.01329 | kr.3,322.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark