
AC0402JR-0716RL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-0716RLTR-ND - Tape & Reel (TR) 13-AC0402JR-0716RLCT-ND - Cut Tape (CT) 13-AC0402JR-0716RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0716RL |
Description | RES SMD 16 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0716RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.05800 | kr.0.58 |
| 25 | kr.0.04360 | kr.1.09 |
| 50 | kr.0.02560 | kr.1.28 |
| 100 | kr.0.02370 | kr.2.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01958 | kr.195.80 |
| 20.000 | kr.0.01632 | kr.326.40 |
| 30.000 | kr.0.01600 | kr.480.00 |
| 70.000 | kr.0.01531 | kr.1,071.70 |
| 100.000 | kr.0.01466 | kr.1,466.00 |
| 120.000 | kr.0.01435 | kr.1,722.00 |
| 240.000 | kr.0.01334 | kr.3,201.60 |
| 250.000 | kr.0.01329 | kr.3,322.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

