150 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-07150KL

DigiKey Part Number
13-AC0402JR-07150KLTR-ND - Tape & Reel (TR)
13-AC0402JR-07150KLCT-ND - Cut Tape (CT)
13-AC0402JR-07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-07150KL
Description
RES SMD 150K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-07150KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07150KLYAGEO4.919YAG3442CT-NDkr.0.63000Parametric Equivalent
CRGCQ0402J150KTE Connectivity Passive Product69.378A130061CT-NDkr.0.63000Direct
In-Stock: 5.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10400kr.2.60
50kr.0.08240kr.4.12
100kr.0.06660kr.6.66
250kr.0.05096kr.12.74
500kr.0.04222kr.21.11
1.000kr.0.03538kr.35.38
5.000kr.0.02473kr.123.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02045kr.204.50
20.000kr.0.01816kr.363.20
30.000kr.0.01705kr.511.50
50.000kr.0.01585kr.792.50
70.000kr.0.01517kr.1,061.90
100.000kr.0.01452kr.1,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750