68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402GRNPO9BN680

DigiKey Part Number
13-AC0402GRNPO9BN680TR-ND - Tape & Reel (TR)
13-AC0402GRNPO9BN680CT-ND - Cut Tape (CT)
13-AC0402GRNPO9BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402GRNPO9BN680
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.26000kr.13.00
100kr.0.22440kr.22.44
500kr.0.16496kr.82.48
1.000kr.0.14671kr.146.71
2.500kr.0.12744kr.318.60
5.000kr.0.11587kr.579.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10129kr.1,012.90
20.000kr.0.09384kr.1,876.80
30.000kr.0.09012kr.2,703.60
50.000kr.0.08599kr.4,299.50
70.000kr.0.08358kr.5,850.60
100.000kr.0.08126kr.8,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500