AC0402GRNPO9BN330 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4.397
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.651
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05062
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.32912
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05142
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04639
Datasheet
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402GRNPO9BN330

DigiKey Part Number
13-AC0402GRNPO9BN330TR-ND - Tape & Reel (TR)
13-AC0402GRNPO9BN330CT-ND - Cut Tape (CT)
13-AC0402GRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402GRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402GRNPO9BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H330FB01DMurata Electronics4.397490-GCQ1555C1H330FB01DCT-NDkr.2.03000Upgrade
GCM1555C1H330GA16DMurata Electronics6.651490-GCM1555C1H330GA16DCT-NDkr.0.63000Parametric Equivalent
GCM1555C1H330GA16JMurata Electronics0490-GCM1555C1H330GA16JTR-NDkr.0.05062Parametric Equivalent
GCQ1555C1H330GB01DMurata Electronics0GCQ1555C1H330GB01D-NDkr.0.32912Parametric Equivalent
GRT1555C1H330GA02DMurata Electronics0490-GRT1555C1H330GA02DTR-NDkr.0.05142Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20160kr.10.08
100kr.0.17310kr.17.31
500kr.0.12554kr.62.77
1.000kr.0.11089kr.110.89
2.500kr.0.09558kr.238.95
5.000kr.0.08635kr.431.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07503kr.750.30
20.000kr.0.06910kr.1,382.00
30.000kr.0.06613kr.1,983.90
50.000kr.0.06284kr.3,142.00
70.000kr.0.06092kr.4,264.40
100.000kr.0.05908kr.5,908.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750