
AC0402GRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN270TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN270CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.26000 | kr.13.00 |
| 100 | kr.0.22440 | kr.22.44 |
| 500 | kr.0.16496 | kr.82.48 |
| 1.000 | kr.0.14671 | kr.146.71 |
| 2.500 | kr.0.12744 | kr.318.60 |
| 5.000 | kr.0.11587 | kr.579.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10129 | kr.1,012.90 |
| 20.000 | kr.0.09384 | kr.1,876.80 |
| 30.000 | kr.0.09012 | kr.2,703.60 |
| 50.000 | kr.0.08599 | kr.4,299.50 |
| 70.000 | kr.0.08358 | kr.5,850.60 |
| 100.000 | kr.0.08126 | kr.8,126.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

