
| AC0402GRNPO9BN120 | |
|---|---|
| DigiKey Part Number | 13-AC0402GRNPO9BN120TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN120CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN120DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0402GRNPO9BN120 | 
| Description | CAP CER 12PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 50 | kr.0.24960 | kr.12.48 | 
| 100 | kr.0.21570 | kr.21.57 | 
| 500 | kr.0.15860 | kr.79.30 | 
| 1.000 | kr.0.14099 | kr.140.99 | 
| 2.500 | kr.0.12252 | kr.306.30 | 
| 5.000 | kr.0.11140 | kr.557.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.10225 | kr.1,022.50 | 
| 20.000 | kr.0.09473 | kr.1,894.60 | 
| 30.000 | kr.0.09097 | kr.2,729.10 | 
| 50.000 | kr.0.08680 | kr.4,340.00 | 
| 70.000 | kr.0.08437 | kr.5,905.90 | 
| 100.000 | kr.0.08202 | kr.8,202.00 | 
| 120.000 | kr.0.08091 | kr.9,709.20 | 
| 240.000 | kr.0.07718 | kr.18,523.20 | 
| 250.000 | kr.0.07698 | kr.19,245.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark