
AC0402GRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN120TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN120CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 50 | kr.0.24960 | kr.12.48 |
| 100 | kr.0.21570 | kr.21.57 |
| 500 | kr.0.15860 | kr.79.30 |
| 1.000 | kr.0.14099 | kr.140.99 |
| 2.500 | kr.0.12252 | kr.306.30 |
| 5.000 | kr.0.11140 | kr.557.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10225 | kr.1,022.50 |
| 20.000 | kr.0.09473 | kr.1,894.60 |
| 30.000 | kr.0.09097 | kr.2,729.10 |
| 50.000 | kr.0.08680 | kr.4,340.00 |
| 70.000 | kr.0.08437 | kr.5,905.90 |
| 100.000 | kr.0.08202 | kr.8,202.00 |
| 120.000 | kr.0.08091 | kr.9,709.20 |
| 240.000 | kr.0.07718 | kr.18,523.20 |
| 250.000 | kr.0.07698 | kr.19,245.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

