
AC0402FRNPO9BN820 | |
---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN820CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.50600 | kr.5.06 |
50 | kr.0.35460 | kr.17.73 |
100 | kr.0.30850 | kr.30.85 |
500 | kr.0.23078 | kr.115.39 |
1.000 | kr.0.20698 | kr.206.98 |
2.500 | kr.0.18184 | kr.454.60 |
5.000 | kr.0.16671 | kr.833.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.15427 | kr.1,542.70 |
20.000 | kr.0.14404 | kr.2,880.80 |
30.000 | kr.0.13892 | kr.4,167.60 |
50.000 | kr.0.13325 | kr.6,662.50 |
70.000 | kr.0.12993 | kr.9,095.10 |
100.000 | kr.0.12674 | kr.12,674.00 |
120.000 | kr.0.12523 | kr.15,027.60 |
240.000 | kr.0.12014 | kr.28,833.60 |
250.000 | kr.0.11987 | kr.29,967.50 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |