
FMP100JR-52-30K | |
|---|---|
DigiKey Part Number | 13-FMP100JR-52-30KTR-ND - Tape & Reel (TR) 13-FMP100JR-52-30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-30K |
Description | RES 30K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34750 | kr.34.75 |
| 250 | kr.0.29696 | kr.74.24 |
| 500 | kr.0.26522 | kr.132.61 |
| 1.000 | kr.0.23821 | kr.238.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19009 | kr.950.45 |
| 10.000 | kr.0.17435 | kr.1,743.50 |
| 15.000 | kr.0.16626 | kr.2,493.90 |
| 25.000 | kr.0.15711 | kr.3,927.75 |
| 35.000 | kr.0.15166 | kr.5,308.10 |
| 50.000 | kr.0.14633 | kr.7,316.50 |
| 60.000 | kr.0.14378 | kr.8,626.80 |
| 120.000 | kr.0.13501 | kr.16,201.20 |
| 125.000 | kr.0.13454 | kr.16,817.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

