
AC0402FRNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN181TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN181CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18640 | kr.9.32 |
| 100 | kr.0.16040 | kr.16.04 |
| 500 | kr.0.11564 | kr.57.82 |
| 1.000 | kr.0.10201 | kr.102.01 |
| 2.500 | kr.0.08767 | kr.219.17 |
| 5.000 | kr.0.07906 | kr.395.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06856 | kr.685.60 |
| 20.000 | kr.0.06303 | kr.1,260.60 |
| 30.000 | kr.0.06026 | kr.1,807.80 |
| 50.000 | kr.0.05719 | kr.2,859.50 |
| 70.000 | kr.0.05540 | kr.3,878.00 |
| 100.000 | kr.0.05367 | kr.5,367.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

