
AC0402FRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48380 | kr.48.38 |
| 500 | kr.0.37056 | kr.185.28 |
| 1.000 | kr.0.33568 | kr.335.68 |
| 2.500 | kr.0.29896 | kr.747.40 |
| 5.000 | kr.0.27685 | kr.1,384.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25868 | kr.2,586.80 |
| 20.000 | kr.0.24371 | kr.4,874.20 |
| 30.000 | kr.0.23622 | kr.7,086.60 |
| 50.000 | kr.0.22792 | kr.11,396.00 |
| 70.000 | kr.0.22306 | kr.15,614.20 |
| 100.000 | kr.0.21839 | kr.21,839.00 |
| 120.000 | kr.0.21618 | kr.25,941.60 |
| 240.000 | kr.0.20873 | kr.50,095.20 |
| 250.000 | kr.0.20833 | kr.52,082.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

