
AC0402FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN120TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN120CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.33020 | kr.16.51 |
| 100 | kr.0.28670 | kr.28.67 |
| 500 | kr.0.20980 | kr.104.90 |
| 1.000 | kr.0.19149 | kr.191.49 |
| 2.500 | kr.0.16786 | kr.419.65 |
| 5.000 | kr.0.15364 | kr.768.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13663 | kr.1,366.30 |
| 20.000 | kr.0.12873 | kr.2,574.60 |
| 30.000 | kr.0.12752 | kr.3,825.60 |
| 50.000 | kr.0.12219 | kr.6,109.50 |
| 70.000 | kr.0.11907 | kr.8,334.90 |
| 100.000 | kr.0.11667 | kr.11,667.00 |
| 120.000 | kr.0.11465 | kr.13,758.00 |
| 240.000 | kr.0.10987 | kr.26,368.80 |
| 250.000 | kr.0.10962 | kr.27,405.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

