
AC0402FR-7W91KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W91KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W91KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W91KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W91KL |
Description | RES 91K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.12920 | kr.3.23 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08500 | kr.8.50 |
| 250 | kr.0.06620 | kr.16.55 |
| 500 | kr.0.05542 | kr.27.71 |
| 1.000 | kr.0.04698 | kr.46.98 |
| 5.000 | kr.0.03368 | kr.168.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02816 | kr.281.60 |
| 20.000 | kr.0.02530 | kr.506.00 |
| 30.000 | kr.0.02391 | kr.717.30 |
| 50.000 | kr.0.02240 | kr.1,120.00 |
| 70.000 | kr.0.02154 | kr.1,507.80 |
| 100.000 | kr.0.02073 | kr.2,073.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

