470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-13470RL

DigiKey Part Number
13-AC0402FR-13470RLTR-ND - Tape & Reel (TR)
13-AC0402FR-13470RLCT-ND - Cut Tape (CT)
13-AC0402FR-13470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-13470RL
Description
RES 470 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.11160kr.2.79
50kr.0.08880kr.4.44
100kr.0.07230kr.7.23
250kr.0.05552kr.13.88
500kr.0.04602kr.23.01
1.000kr.0.03880kr.38.80
5.000kr.0.02734kr.136.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01774kr.887.00
100.000kr.0.01630kr.1,630.00
150.000kr.0.01561kr.2,341.50
250.000kr.0.01485kr.3,712.50
350.000kr.0.01442kr.5,047.00
500.000kr.0.01401kr.7,005.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750