
AC0402FR-1333RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-1333RLTR-ND - Tape & Reel (TR) 13-AC0402FR-1333RLCT-ND - Cut Tape (CT) 13-AC0402FR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-1333RL |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0733RL | YAGEO | 375.745 | YAG3479CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.11160 | kr.2.79 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07230 | kr.7.23 |
| 250 | kr.0.05552 | kr.13.88 |
| 500 | kr.0.04602 | kr.23.01 |
| 1.000 | kr.0.03880 | kr.38.80 |
| 5.000 | kr.0.02734 | kr.136.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01774 | kr.887.00 |
| 100.000 | kr.0.01630 | kr.1,630.00 |
| 150.000 | kr.0.01561 | kr.2,341.50 |
| 250.000 | kr.0.01485 | kr.3,712.50 |
| 350.000 | kr.0.01442 | kr.5,047.00 |
| 500.000 | kr.0.01401 | kr.7,005.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

