
AC0402FR-078K25L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-078K25LTR-ND - Tape & Reel (TR) 13-AC0402FR-078K25LCT-ND - Cut Tape (CT) 13-AC0402FR-078K25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-078K25L |
Description | RES SMD 8.25K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-078K25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.03900 | kr.0.39 |
| 25 | kr.0.03600 | kr.0.90 |
| 50 | kr.0.03360 | kr.1.68 |
| 100 | kr.0.02640 | kr.2.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01974 | kr.197.40 |
| 30.000 | kr.0.01936 | kr.580.80 |
| 50.000 | kr.0.01805 | kr.902.50 |
| 70.000 | kr.0.01730 | kr.1,211.00 |
| 100.000 | kr.0.01659 | kr.1,659.00 |
| 120.000 | kr.0.01626 | kr.1,951.20 |
| 240.000 | kr.0.01516 | kr.3,638.40 |
| 250.000 | kr.0.01511 | kr.3,777.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

