
AC0402FR-07715RL | |
---|---|
DigiKey Part Number | 13-AC0402FR-07715RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07715RLCT-ND - Cut Tape (CT) 13-AC0402FR-07715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07715RL |
Description | RES SMD 715 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07715RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.08300 | kr.0.83 |
25 | kr.0.07920 | kr.1.98 |
50 | kr.0.07160 | kr.3.58 |
100 | kr.0.06530 | kr.6.53 |
250 | kr.0.03688 | kr.9.22 |
500 | kr.0.02598 | kr.12.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03264 | kr.326.40 |
20.000 | kr.0.02611 | kr.522.20 |
30.000 | kr.0.01306 | kr.391.80 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |