6.34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-076K34L

DigiKey Part Number
13-AC0402FR-076K34LTR-ND - Tape & Reel (TR)
13-AC0402FR-076K34LCT-ND - Cut Tape (CT)
13-AC0402FR-076K34LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-076K34L
Description
RES SMD 6.34K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-076K34L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-076K34LYAGEO390YAG3218CT-NDkr.0.08000Upgrade
CR0402-FX-6341GLFBourns Inc.22.198118-CR0402-FX-6341GLFCT-NDkr.0.08000Direct
CRCW04026K34FKEDVishay Dale116.726541-6.34KLCT-NDkr.0.08000Upgrade
CRCW04026K34FKTDVishay Dale6.380541-CRCW04026K34FKTDCT-NDkr.0.14000Upgrade
RMCF0402FT6K34Stackpole Electronics Inc16.061RMCF0402FT6K34CT-NDkr.0.08000Upgrade
In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.11160kr.2.79
50kr.0.08880kr.4.44
100kr.0.07230kr.7.23
250kr.0.05552kr.13.88
500kr.0.04602kr.23.01
1.000kr.0.03880kr.38.80
5.000kr.0.02734kr.136.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02269kr.226.90
20.000kr.0.02023kr.404.60
30.000kr.0.01903kr.570.90
50.000kr.0.01774kr.887.00
70.000kr.0.01700kr.1,190.00
100.000kr.0.01630kr.1,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750