
AC0402FR-0759KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-0759KLTR-ND - Tape & Reel (TR) 13-AC0402FR-0759KLCT-ND - Cut Tape (CT) 13-AC0402FR-0759KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0759KL |
Description | RES SMD 59K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0759KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.11160 | kr.2.79 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07230 | kr.7.23 |
| 250 | kr.0.05552 | kr.13.88 |
| 500 | kr.0.04602 | kr.23.01 |
| 1.000 | kr.0.03880 | kr.38.80 |
| 5.000 | kr.0.02734 | kr.136.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02269 | kr.226.90 |
| 20.000 | kr.0.02023 | kr.404.60 |
| 30.000 | kr.0.01903 | kr.570.90 |
| 50.000 | kr.0.01774 | kr.887.00 |
| 70.000 | kr.0.01700 | kr.1,190.00 |
| 100.000 | kr.0.01630 | kr.1,630.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

