
AC0402FR-07560RL | |
|---|---|
cms-digikey-product-number | 13-AC0402FR-07560RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07560RLCT-ND - Cut Tape (CT) 13-AC0402FR-07560RLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AC0402FR-07560RL |
cms-description | RES SMD 560 OHM 1% 1/16W 0402 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | AC0402FR-07560RL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.02500 | kr.0.25 |
| 25 | kr.0.02520 | kr.0.63 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | kr.0.01934 | kr.193.40 |
| 20.000 | kr.0.01480 | kr.296.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

