
| AC0402FR-074K3L | |
|---|---|
| DigiKey Part Number | 13-AC0402FR-074K3LTR-ND - Tape & Reel (TR) 13-AC0402FR-074K3LCT-ND - Cut Tape (CT) 13-AC0402FR-074K3LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0402FR-074K3L | 
| Description | RES SMD 4.3K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0402FR-074K3L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05100 | kr.0.51 | 
| 25 | kr.0.04360 | kr.1.09 | 
| 50 | kr.0.03320 | kr.1.66 | 
| 100 | kr.0.02620 | kr.2.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01958 | kr.195.80 | 
| 20.000 | kr.0.01921 | kr.384.20 | 
| 50.000 | kr.0.01791 | kr.895.50 | 
| 70.000 | kr.0.01716 | kr.1,201.20 | 
| 100.000 | kr.0.01646 | kr.1,646.00 | 
| 120.000 | kr.0.01613 | kr.1,935.60 | 
| 240.000 | kr.0.01505 | kr.3,612.00 | 
| 250.000 | kr.0.01499 | kr.3,747.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark