
YC164-FR-07470RL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-07470RLTR-ND - Tape & Reel (TR) 13-YC164-FR-07470RLCT-ND - Cut Tape (CT) 13-YC164-FR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-07470RL |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-07470RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.33480 | kr.8.37 |
| 50 | kr.0.29420 | kr.14.71 |
| 100 | kr.0.25930 | kr.25.93 |
| 250 | kr.0.22088 | kr.55.22 |
| 500 | kr.0.19680 | kr.98.40 |
| 1.000 | kr.0.17632 | kr.176.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13978 | kr.698.90 |
| 10.000 | kr.0.12783 | kr.1,278.30 |
| 15.000 | kr.0.12168 | kr.1,825.20 |
| 25.000 | kr.0.11472 | kr.2,868.00 |
| 35.000 | kr.0.11058 | kr.3,870.30 |
| 50.000 | kr.0.10653 | kr.5,326.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

