AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-073K65L

DigiKey Part Number
13-AC0402FR-073K65LTR-ND - Tape & Reel (TR)
13-AC0402FR-073K65LCT-ND - Cut Tape (CT)
13-AC0402FR-073K65LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-073K65L
Description
RES SMD 3.65K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-073K65L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.06400kr.0.64
25kr.0.05120kr.1.28
50kr.0.03960kr.1.98
100kr.0.03710kr.3.71
250kr.0.02612kr.6.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03917kr.391.70
20.000kr.0.03264kr.652.80
30.000kr.0.02938kr.881.40
50.000kr.0.02611kr.1,305.50
70.000kr.0.01958kr.1,370.60
100.000kr.0.01306kr.1,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000