
AC0402FR-0739K2L | |
|---|---|
DigiKey Part Number  | 311-39.2KLBTR-ND - Tape & Reel (TR) 311-39.2KLBCT-ND - Cut Tape (CT) 311-39.2KLBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402FR-0739K2L  | 
Description  | RES SMD 39.2K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 39.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0402FR-0739K2L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.015" (0.37mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05100 | kr.0.51 | 
| 25 | kr.0.04600 | kr.1.15 | 
| 50 | kr.0.03960 | kr.1.98 | 
| 100 | kr.0.03580 | kr.3.58 | 
| 250 | kr.0.02612 | kr.6.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03264 | kr.326.40 | 
| 20.000 | kr.0.01958 | kr.391.60 | 
| 30.000 | kr.0.01921 | kr.576.30 | 
| 50.000 | kr.0.01791 | kr.895.50 | 
| 70.000 | kr.0.01716 | kr.1,201.20 | 
| 100.000 | kr.0.01646 | kr.1,646.00 | 
| 120.000 | kr.0.01613 | kr.1,935.60 | 
| 240.000 | kr.0.01505 | kr.3,612.00 | 
| 250.000 | kr.0.01499 | kr.3,747.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

