AC0402FR-07392KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 44.930
Unit Price: kr.0.08000
Datasheet

Direct


Bourns Inc.
In Stock: 42.212
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 78.698
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.192
Unit Price: kr.0.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00444
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 38.166
Unit Price: kr.0.08000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07392KL

DigiKey Part Number
YAG5291TR-ND - Tape & Reel (TR)
YAG5291CT-ND - Cut Tape (CT)
YAG5291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07392KL
Description
RES SMD 392K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07392KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.10480kr.2.62
50kr.0.08440kr.4.22
100kr.0.06850kr.6.85
250kr.0.05272kr.13.18
500kr.0.04390kr.21.95
1.000kr.0.03693kr.36.93
5.000kr.0.02604kr.130.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02290kr.229.00
20.000kr.0.02042kr.408.40
30.000kr.0.01921kr.576.30
50.000kr.0.01791kr.895.50
70.000kr.0.01716kr.1,201.20
100.000kr.0.01646kr.1,646.00
120.000kr.0.01613kr.1,935.60
240.000kr.0.01505kr.3,612.00
250.000kr.0.01499kr.3,747.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000