
RC1210FR-072K21L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-072K21LTR-ND - Tape & Reel (TR) 13-RC1210FR-072K21LCT-ND - Cut Tape (CT) 13-RC1210FR-072K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-072K21L |
Description | RES 2.21K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-072K21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37800 | kr.9.45 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.26950 | kr.26.95 |
| 250 | kr.0.22192 | kr.55.48 |
| 500 | kr.0.19438 | kr.97.19 |
| 1.000 | kr.0.17283 | kr.172.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13833 | kr.691.65 |
| 10.000 | kr.0.12830 | kr.1,283.00 |
| 15.000 | kr.0.12342 | kr.1,851.30 |
| 25.000 | kr.0.11813 | kr.2,953.25 |
| 35.000 | kr.0.11510 | kr.4,028.50 |
| 50.000 | kr.0.11224 | kr.5,612.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

