
RT0603DRE074R02L | |
|---|---|
DigiKey Part Number | 13-RT0603DRE074R02LTR-ND - Tape & Reel (TR) 13-RT0603DRE074R02LCT-ND - Cut Tape (CT) 13-RT0603DRE074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE074R02L |
Description | RES 4.02 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE074R02L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.14840 | kr.14.84 |
| 250 | kr.0.13772 | kr.34.43 |
| 500 | kr.0.12998 | kr.64.99 |
| 1.000 | kr.0.12300 | kr.123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10376 | kr.518.80 |
| 10.000 | kr.0.09890 | kr.989.00 |
| 15.000 | kr.0.09631 | kr.1,444.65 |
| 25.000 | kr.0.09328 | kr.2,332.00 |
| 35.000 | kr.0.09143 | kr.3,200.05 |
| 50.000 | kr.0.08958 | kr.4,479.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

