Upgrade
Upgrade
Upgrade
Upgrade

AC0402FR-0715R8L | |
|---|---|
DigiKey Part Number | AC0402FR-0715R8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0715R8L |
Description | RES SMD 15.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0715R8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0715R8L | YAGEO | 14.603 | YAG2995CT-ND | kr.0.63000 | Upgrade |
| CRCW040215R8FKED | Vishay Dale | 0 | 541-15.8LTR-ND | kr.0.03536 | Upgrade |
| CRCW040215R8FKTD | Vishay Dale | 0 | CRCW040215R8FKTD-ND | kr.0.14918 | Upgrade |
| RMCF0402FT15R8 | Stackpole Electronics Inc | 713 | 738-RMCF0402FT15R8CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02269 | kr.226.90 |
| Unit Price without VAT: | kr.0.02269 |
|---|---|
| Unit Price with VAT: | kr.0.02836 |




