
AC0402FR-07150RL | |
---|---|
DigiKey Part Number | YAG3443TR-ND - Tape & Reel (TR) YAG3443CT-ND - Cut Tape (CT) YAG3443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07150RL |
Description | RES SMD 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14700 | kr.1.47 |
25 | kr.0.10480 | kr.2.62 |
50 | kr.0.08440 | kr.4.22 |
100 | kr.0.06850 | kr.6.85 |
250 | kr.0.05272 | kr.13.18 |
500 | kr.0.04390 | kr.21.95 |
1.000 | kr.0.03693 | kr.36.93 |
5.000 | kr.0.02604 | kr.130.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02290 | kr.229.00 |
20.000 | kr.0.02042 | kr.408.40 |
30.000 | kr.0.01921 | kr.576.30 |
50.000 | kr.0.01791 | kr.895.50 |
70.000 | kr.0.01716 | kr.1,201.20 |
100.000 | kr.0.01646 | kr.1,646.00 |
120.000 | kr.0.01613 | kr.1,935.60 |
240.000 | kr.0.01505 | kr.3,612.00 |
250.000 | kr.0.01499 | kr.3,747.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |