
RT1206FRD0747KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRD0747KLTR-ND - Tape & Reel (TR) 13-RT1206FRD0747KLCT-ND - Cut Tape (CT) 13-RT1206FRD0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD0747KL |
Description | RES SMD 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD0747KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0747KL | YAGEO | 1.368 | YAG5078CT-ND | kr.1.33000 | Upgrade |
| RTAN1206BKE47K0 | Stackpole Electronics Inc | 665 | 738-RTAN1206BKE47K0CT-ND | kr.2.79000 | Upgrade |
| TNPW120647K0BEEA | Vishay Dale | 8.135 | 541-9879-1-ND | kr.2.98000 | Upgrade |
| ERA-8AEB473V | Panasonic Industry | 14.463 | P47KBCCT-ND | kr.1.71000 | Similar |
| RG3216P-4702-B-T1 | Susumu | 2.423 | RG32P47.0KBCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11156 | kr.557.80 |
| 10.000 | kr.0.10635 | kr.1,063.50 |
| 15.000 | kr.0.10356 | kr.1,553.40 |
| 25.000 | kr.0.10031 | kr.2,507.75 |
| 35.000 | kr.0.09833 | kr.3,441.55 |
| 50.000 | kr.0.09635 | kr.4,817.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.15220 | kr.15.22 |
| 250 | kr.0.14076 | kr.35.19 |
| 500 | kr.0.13314 | kr.66.57 |
| 1.000 | kr.0.12591 | kr.125.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.14650 | kr.14.65 |
| 250 | kr.0.13568 | kr.33.92 |
| 500 | kr.0.12832 | kr.64.16 |
| 1.000 | kr.0.12135 | kr.121.35 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

