0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-070RL

DigiKey Part Number
13-AC0402FR-070RLTR-ND - Tape & Reel (TR)
13-AC0402FR-070RLCT-ND - Cut Tape (CT)
13-AC0402FR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-070RL
Description
RESISTOR 0402 JUMPER ZERO OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-070RL Models
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
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.015" (0.37mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07000kr.0.70
25kr.0.05560kr.1.39
50kr.0.04940kr.2.47
100kr.0.04310kr.4.31
250kr.0.03600kr.9.00
500kr.0.03170kr.15.85
1.000kr.0.02796kr.27.96
5.000kr.0.02129kr.106.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01912kr.191.20
20.000kr.0.01727kr.345.40
30.000kr.0.01632kr.489.60
50.000kr.0.01524kr.762.00
70.000kr.0.01459kr.1,021.30
100.000kr.0.01397kr.1,397.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750