AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402DRNPO9BN8R0

DigiKey Part Number
311-3257-2-ND - Tape & Reel (TR)
311-3257-1-ND - Cut Tape (CT)
311-3257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402DRNPO9BN8R0
Description
CAP CER 8PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402DRNPO9BN8R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18440kr.9.22
100kr.0.15870kr.15.87
500kr.0.11456kr.57.28
1.000kr.0.10112kr.101.12
2.500kr.0.08702kr.217.55
5.000kr.0.07852kr.392.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06223kr.622.30
20.000kr.0.06157kr.1,231.40
30.000kr.0.06124kr.1,837.20
50.000kr.0.05978kr.2,989.00
70.000kr.0.05792kr.4,054.40
100.000kr.0.05614kr.5,614.00
120.000kr.0.05529kr.6,634.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000