AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN9R0

DigiKey Part Number
13-AC0402CRNPO9BN9R0TR-ND - Tape & Reel (TR)
13-AC0402CRNPO9BN9R0CT-ND - Cut Tape (CT)
13-AC0402CRNPO9BN9R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN9R0
Description
CAP CER 9PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN9R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24200kr.12.10
100kr.0.20860kr.20.86
500kr.0.15308kr.76.54
1.000kr.0.13600kr.136.00
2.500kr.0.11804kr.295.10
5.000kr.0.10723kr.536.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09835kr.983.50
20.000kr.0.09105kr.1,821.00
30.000kr.0.08740kr.2,622.00
50.000kr.0.08335kr.4,167.50
70.000kr.0.08098kr.5,668.60
100.000kr.0.07871kr.7,871.00
120.000kr.0.07763kr.9,315.60
240.000kr.0.07400kr.17,760.00
250.000kr.0.07381kr.18,452.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000