7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN7R5

DigiKey Part Number
13-AC0402CRNPO9BN7R5TR-ND - Tape & Reel (TR)
13-AC0402CRNPO9BN7R5CT-ND - Cut Tape (CT)
13-AC0402CRNPO9BN7R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN7R5
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11800kr.5.90
100kr.0.10020kr.10.02
500kr.0.07050kr.35.25
1.000kr.0.06150kr.61.50
2.500kr.0.05209kr.130.22
5.000kr.0.04643kr.232.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03980kr.398.00
20.000kr.0.03617kr.723.40
30.000kr.0.03436kr.1,030.80
50.000kr.0.03235kr.1,617.50
70.000kr.0.03117kr.2,181.90
100.000kr.0.03004kr.3,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750