
AC0402CRNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN6R2TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN6R2CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 50 | kr.0.11260 | kr.5.63 |
| 100 | kr.0.09600 | kr.9.60 |
| 500 | kr.0.06772 | kr.33.86 |
| 1.000 | kr.0.05914 | kr.59.14 |
| 2.500 | kr.0.05007 | kr.125.18 |
| 5.000 | kr.0.04463 | kr.223.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04018 | kr.401.80 |
| 20.000 | kr.0.03651 | kr.730.20 |
| 30.000 | kr.0.03468 | kr.1,040.40 |
| 50.000 | kr.0.03265 | kr.1,632.50 |
| 70.000 | kr.0.03147 | kr.2,202.90 |
| 100.000 | kr.0.03033 | kr.3,033.00 |
| 120.000 | kr.0.02979 | kr.3,574.80 |
| 240.000 | kr.0.02797 | kr.6,712.80 |
| 250.000 | kr.0.02788 | kr.6,970.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

