
AC0402CRNPO9BN3R0 | |
|---|---|
DigiKey Part Number | 311-3052-2-ND - Tape & Reel (TR) 311-3052-1-ND - Cut Tape (CT) 311-3052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN3R0 |
Description | CAP CER 3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN3R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15150 | kr.15.15 |
| 500 | kr.0.10930 | kr.54.65 |
| 1.000 | kr.0.09630 | kr.96.30 |
| 2.500 | kr.0.08265 | kr.206.62 |
| 5.000 | kr.0.07443 | kr.372.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06447 | kr.644.70 |
| 20.000 | kr.0.05919 | kr.1,183.80 |
| 30.000 | kr.0.05655 | kr.1,696.50 |
| 50.000 | kr.0.05363 | kr.2,681.50 |
| 70.000 | kr.0.05192 | kr.3,634.40 |
| 100.000 | kr.0.05027 | kr.5,027.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

