2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN2R7

DigiKey Part Number
311-3051-2-ND - Tape & Reel (TR)
311-3051-1-ND - Cut Tape (CT)
311-3051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402CRNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H2R7BA16DMurata Electronics77.762490-16448-1-NDkr.0.63000Upgrade
04025A2R7C4T2AKYOCERA AVX19.690478-04025A2R7C4T2ACT-NDkr.0.63000Parametric Equivalent
CL05C2R7CB51PNCSamsung Electro-Mechanics21276-6865-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H2R7CA16DMurata Electronics17.569490-GCM1555C1H2R7CA16DCT-NDkr.0.63000Parametric Equivalent
GCQ1555C1H2R7CB01DMurata Electronics2.594490-17454-1-NDkr.1.20000Parametric Equivalent
In-Stock: 9.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15150kr.15.15
500kr.0.10930kr.54.65
1.000kr.0.09630kr.96.30
2.500kr.0.08265kr.206.62
5.000kr.0.07443kr.372.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06447kr.644.70
20.000kr.0.05919kr.1,183.80
30.000kr.0.05655kr.1,696.50
50.000kr.0.05363kr.2,681.50
70.000kr.0.05192kr.3,634.40
100.000kr.0.05027kr.5,027.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750