2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN2R4

DigiKey Part Number
311-3043-2-ND - Tape & Reel (TR)
311-3043-1-ND - Cut Tape (CT)
311-3043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN2R4
Description
CAP CER 2.4PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BN2R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31440kr.15.72
100kr.0.27260kr.27.26
500kr.0.20250kr.101.25
1.000kr.0.18082kr.180.82
2.500kr.0.15807kr.395.17
5.000kr.0.14439kr.721.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12679kr.1,267.90
20.000kr.0.11797kr.2,359.40
30.000kr.0.11356kr.3,406.80
50.000kr.0.10867kr.5,433.50
70.000kr.0.10581kr.7,406.70
100.000kr.0.10306kr.10,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500